Power Integrations LNK6666E

Energy Efficient, High-Power Off-Line Switcher 68 W (85-265 VAC) 88 W (230 VAC)
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK6666E.

IHS

Datasheet25 pages3 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Power Integrations LNK6666E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

8.8V~28V Flyback 100KHz 500mA 28V No , 80% TSOP-6 3mm*1.5mm*1mm
Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Texas InstrumentsLM2665M6/NOPB
Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
Texas InstrumentsUCC28700DBVT
9V~35V Flyback 1KHz~130KHz 25mA 9V 14V 35V No 99% SOT-23-6 , 3.05mm*1.75mm*1.3mm
NCP1253 Series 300 mA Current-Mode PWM Controller for Off-line Power Supp-TSOP
Switching Controller, Current/voltage-mode, 108kHz Switching Freq-Max, PDSO6

Descriptions

Descriptions of Power Integrations LNK6666E provided by its distributors.

Energy Efficient, High-Power Off-Line Switcher 68 W (85-265 VAC) 88 W (230 VAC)
AC to DC Switching Converter Off-Line Switcher 120kHz to 136kHz 6-Pin ESIP-C
650V 120kHz~136kHz ESIP AC-DC Controllers & Regulators ROHS
AC/DC Converters Off-Line Switcher IC PSR LinkSwitch HP
120KHz~136KHz 88W 15¦ÌA Yes , 64% 650V ESIP-7C 8.25mm
AC-DC Controller And Voltage Regulator
IC OFFLINE SWITCH FLYBACK 7ESIP
Ac/Dc Conv, Flyback, -40 To 150Deg C; Input Voltage Ac Min:85V; Input Voltage Ac Max:265V; Ac/Dc Converter Case Style:Esip-7C; No. Of Pins:6Pins; Power Rating:68W; Topology:Flyback; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Power Integrations LNK6666E

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD