onsemi NCP1251BSN100T1G

8.8V~28V Flyback 100KHz 500mA 28V No , 80% TSOP-6 3mm*1.5mm*1mm
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1251BSN100T1G.

IHS

Datasheet25 pages10 years ago

Master Electronics

Future Electronics

Newark

HQonline

Inventory History

3 month trend:
-3.59%

CAD Models

Download onsemi NCP1251BSN100T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-10-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NCP1253 Series 300 mA Current-Mode PWM Controller for Off-line Power Supp-TSOP
Switching Controller, Current/voltage-mode, 108kHz Switching Freq-Max, PDSO6
NCP1253ASN100T1G, PWM CURRENT MODE CONTROLLER, 108 KHZ, 28 V, 6-PIN TSOP

Descriptions

Descriptions of onsemi NCP1251BSN100T1G provided by its distributors.

8.8V~28V Flyback 100KHz 500mA 28V No , 80% TSOP-6 3mm*1.5mm*1mm
AC to DC Switching Converter Flyback 9.4V 100kHz T/R 6-Pin TSOP
Switching Controller, Current/voltage-mode, 108kHz Switching Freq-Max, PDSO6
PWM Controller, Current Mode, for Offline Power Supplies
Current Mode PWM Controller 500mA 6-Pin TSOP T/R
Avnet Japan
Ocp Auto Ovp Vcc Latch |Onsemi NCP1251BSN100T1G
IC OFFLINE SWITCH FLYBACK 6TSOP
ACTIVE (Last Updated: 1day ago) Over Power Over Voltage Short Circuit Tape & Reel (TR) 8542.39.00.01 dc ac converter 28V 3.1mm 100kHz 500mA
PWM CONTROLLER, 100KHZ, 28V, TSOP-6; Input Voltage: -; Output Voltage: -; Output Current: 500mA; Supply Voltage Min: -; Supply Voltage Max: 28V; Controller IC Case Style: TSOP; No. of Pins: 6Pins; Frequency: 100kHz; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd