Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM2665M6/NOPB

Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2665M6/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet14 pages13 years ago

element14

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-13.52%

CAD Models

Download Texas Instruments LM2665M6/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

Related Parts

Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Texas InstrumentsTPS61041DRVR
Switching Regulator, Current-mode, 0.285A, 1000kHz Switching Freq-Max, PDSO6
Texas InstrumentsTPS61041DRVT
28-V, 250-mA Switch Boost Converter in SOT-23 for LCD and White LED Applications 6-WSON -40 to 85
Analog DevicesMAX5026EUT+T
Boost DC-DC Converter 500kHz Adjustable 1Ch 36V 3V 11V 3V SOT-23 SMD 2.9mm × 1.625mm × 1.45mm

Descriptions

Descriptions of Texas Instruments LM2665M6/NOPB provided by its distributors.

Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
1.8-V to 5.5-VIN switched capacitor voltage doubler 6-SOT-23 -40 to 85
Texas Instruments Charge pump voltage regulator chip, 5 → 11 Voutput, SOT-23, surface mount, 6needle
DC/DC Charge Pump Converter IC; Voltage Regulator Type:Inverting/Doubler Charge Pump; Input Voltage Primary Max:5.5V; Output Voltage Max:11V; Output Current Max:40mA; Supply Voltage Min:2.5V; Supply Voltage Max:5.8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2665M6 NOPB
  • LM2665M6-NOPB
  • LM2665M6/NOPB .
  • LM2665M6/NOPB.
  • LM2665M6NOPB