Texas Instruments UCC28700DBVT

9V~35V Flyback 1KHz~130KHz 25mA 9V 14V 35V No 99% SOT-23-6 , 3.05mm*1.75mm*1.3mm
$ 0.782
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28700DBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages4 years ago
Datasheet34 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet30 pages13 years ago

Newark

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-0.31%

CAD Models

Download Texas Instruments UCC28700DBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.782
$ 0.676
$ 0.676
Stock
473,804
922,186
922,186
Authorized Distributors
4
4
4
Efficiency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
25 mA
25 mA
25 mA
Power Rating
-
-
-
Topology
Buck, Flyback
Buck, Flyback
Buck, Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
-
-
-
Voltage - Output 2
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM2664M6/NOPB
Charge Pump INV -1.8V to -5.5V 40mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 40MA SOT23
Texas InstrumentsLM2665M6/NOPB
Switched Capacitor Converter, 0.04A, 160kHz Switching Freq-Max, CMOS, PDSO6
Texas InstrumentsLM2664M6X/NOPB
Switched Capacitor Converter, 0.04A, 80kHz Switching Freq-Max, CMOS, PDSO6
Analog DevicesMAX5026EUT+T
MAX5026 Series 500 kHz 36 V Output PWM Step-Up DC-DC Converter - SOT-23-6

Descriptions

Descriptions of Texas Instruments UCC28700DBVT provided by its distributors.

9V~35V Flyback 1KHz~130KHz 25mA 9V 14V 35V No 99% SOT-23-6 , 3.05mm*1.75mm*1.3mm
CNTRL, FLYBACK, CC/CV, 130KHZ, 6SOT23; Available until stocks are exhausted
Cntrl, Flyback, Cc/Cv, 130Khz, 6Sot23; Input Voltage:35V; Output Voltage:14V; Output Current:25Ma; Supply Voltage Min:9V; Supply Voltage Max:36V; Controller Ic Case Style:Sot-23; No. Of Pins:6Pins; Frequency:130Khz; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28700DBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28700DBVT .