onsemi NCP1253BSN100T1G

NCP1253 Series 300 mA Current-Mode PWM Controller for Off-line Power Supp-TSOP
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1253BSN100T1G.

IHS

Datasheet16 pages11 years ago

HQonline

onsemi

Inventory History

3 month trend:
+40.09%

CAD Models

Download onsemi NCP1253BSN100T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.235
Stock
421,505
194,824
Authorized Distributors
6
4
Topology
Flyback
Flyback
Output Voltage
-
-
Min Input Voltage
9.4 V
9.4 V
Max Input Voltage
28 V
28 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
108 kHz
108 kHz
Output Voltage Accuracy
-
-
Fault Protection
Over Voltage, Short Circuit
Over Voltage, Short Circuit
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
6
6

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-01-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Current Mode PWM Controller 500mA 100kHz 6-Pin TSOP T/R
PWM Controller, Current Mode, up to 28 V Supply, 65/100 kHz, 500 mA Out, TSOP-6
NCP1253ASN65T1G, PWM CURRENT MODE CONTROLLER, 71 KHZ, 28 V, 6-PIN TSOP

Descriptions

Descriptions of onsemi NCP1253BSN100T1G provided by its distributors.

NCP1253 Series 300 mA Current-Mode PWM Controller for Off-line Power Supp-TSOP
PWM Controller, Current Mode, for Offline Power Supplies
8.8V~28V Flyback 100KHz 300mA No , 80% TSOP-6 , 3mm*1.5mm*1mm
Switching Controller, Current-mode, 108kHz Switching Freq-Max, PDSO6
TSOP-6-1.5mm AC-DC Controllers and Regulators ROHS
Current Mode PWM Controller 500mA 6-Pin TSOP T/R
Avnet Japan
Switching Controllers Current Mode PWM Offline Controller
Ocp Auto Ovp Vcc Latch |Onsemi NCP1253BSN100T1G
IC OFFLINE SWITCH FLYBACK 6TSOP
ACTIVE (Last Updated: 2days ago) Over Voltage Short Circuit Tape & Reel (TR) e3 dc ac converter 28V 3mm 100kHz 500mA
RES SMD 8.66K OHM 1% 1/8W 0805
AC-DC Controller And Voltage Regulator
PWM CONTROLLER, 100KHZ, 28V, TSOP-6; Input Voltage: -; Output Voltage: -; Output Current: 500mA; Supply Voltage Min: -; Supply Voltage Max: 28V; Controller IC Case Style: TSOP; No. of Pins: 6Pins; Frequency: 100kHz; Operating Te

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd