Power Integrations LNK624DG-TL

8.8V~35V Flyback 100KHz 11W 3.6A 6V 6V 5.7V 265V(AC) Yes , 54% 725V SO-8C
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK624DG-TL.

IHS

Datasheet20 pages4 years ago

Augswan

Newark

Component Distributors Inc.

Inventory History

3 month trend:
-8.47%

CAD Models

Download Power Integrations LNK624DG-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NCP1337 Series 20 V 2 mA Surface Mount PWM Current-Mode Controller - SOIC-7
NCP1207B Series 20 V 9.6 mA Surface Mount PWM Current--Mode Controller - SOIC-7
NCP Series 3.5 mA 65 kHz SMT Soft-Skip Mode Standby PWM Controller - SOIC-7
Texas InstrumentsUCC28710D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7 5mm*4mm*1.5mm
Texas InstrumentsUCC28711D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7 5mm*4mm*1.5mm
Texas InstrumentsUCC28740D
Switching Controller, Current/voltage-mode, 100kHz Switching Freq-Max, PDSO7

Descriptions

Descriptions of Power Integrations LNK624DG-TL provided by its distributors.

8.8V~35V Flyback 100KHz 11W 3.6A 6V 6V 5.7V 265V(AC) Yes , 54% 725V SO-8C
AC/DC Converter, Flyback, 85V to 265VAC In, 5.5W, SOIC-8
LNK624 Series 725 V 100 kHz Energy-Efficient Off-line Switcher - SO-8C
AC to DC Switching Converter Off-Line Switcher 106kHz T/R 7-Pin SO-C
93kHz 725V SO-7 AC-DC Controllers and Regulators ROHS
AC-DC Controller And Voltage Regulator
IC OFFLINE SWIT OTP OCP CV 8SOP
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SOIC; No. of Pins:8Pins; Power Rating Max:5.5W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:725V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD