Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1271D65R2G

NCP Series 3.5 mA 65 kHz SMT Soft-Skip Mode Standby PWM Controller - SOIC-7
$ 0.489
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1271D65R2G.

Master Electronics

Datasheet23 pages16 years ago

onsemi

IHS

Upverter

Newark

Inventory History

3 month trend:
+6.38%

CAD Models

Download onsemi NCP1271D65R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest70 kHz
NCP1246BD065R2G, PWM CURRENT MODE CONTROLLER, 72 KHZ, -0.3 TO 28 V, 7-PIN SOIC
AC DC Converters; NCP1234BD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
Texas InstrumentsUCC28740D
9V~35V Flyback 170Hz~100KHz isolate No Overvoltage 99% SOIC-7 SMD mount
Texas InstrumentsUCC28713D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V isolate No Overvoltage 42.5% SOIC-7 SMD mount
Texas InstrumentsUCC28720DR
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 650Hz ~ 80kHz 7-SOIC

Descriptions

Descriptions of onsemi NCP1271D65R2G provided by its distributors.

NCP Series 3.5 mA 65 kHz SMT Soft-Skip Mode Standby PWM Controller - SOIC-7
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest69 kHz
ON SEMICONDUCTOR NCP1271D65R2G Monolithic Switcher, 20V-9.1V supply, 65 kHz, 500mA out, SOIC-7
AC DC Converters; NCP1271D65R2G; ON SEMICONDUCTOR; Surface Mount; SOIC; 7; 13.8 V
PWM Controller, Soft-Skip™ Standby, with Adjustable Skip Level and External Latch
NCP1271 ACTIVE NOT REC (Last Updated: 5days ago) Current Limiting Over Load Over Voltage Short Circuit Tape & Reel (TR) dc ac converter 14V 5mm 100mW 65kHz
IC, MONOLITHIC SWITCHER, 100KHZ; Input Voltage: 14V; Output Voltage: -; Output Current: 500mA; Supply Voltage Min: 9.1V; Supply Voltage Max: 20V; Controller IC Case Style: SOIC; No. of Pins: 7Pins; Frequency: 65kHz; Operating T

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1271D65-R2G
  • NCP1271D65R2G.