Texas Instruments UCC28710D

Constant-Voltage, Constant-Current Controller With Primary-Side Regulation
$ 0.988
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28710D.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-7.64%

CAD Models

Download Texas Instruments UCC28710D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.988
$ 0.688
Stock
250,228
629,581
Authorized Distributors
2
3
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
25 mA
25 mA
Power Rating
-
-
Topology
Buck, Flyback
Buck, Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOIC
SOIC
Number of Pins
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Related Parts

Texas InstrumentsUCC28711DR
Switching Controller, Current/voltage-mode, 3A, 100kHz Switching Freq-Max, PDSO7
Texas InstrumentsUCC28711D
Switching Controller, Current/voltage-mode, 3A, 100kHz Switching Freq-Max, PDSO7
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest60kHz
NCP1234 Series Fixed Converters Surface Mount Analog and Power - SOIC-7
Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R
Texas InstrumentsUCC28630D
High power Flyback controller with PSR, peak power mode, X-Cap discharge, and freq dither 7-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments UCC28710D provided by its distributors.

Constant-Voltage, Constant-Current Controller With Primary-Side Regulation
Flyback Converter 9V~35V In 9V 14V 35V Out 42.5% Eff 680Hz~100kHz 25mA Isolated Overvoltage SOIC-7 SMD 5mm × 4mm × 1.5mm
UCC28710 ACTIVE (Last Updated: 5days ago) Current Limiting Over Voltage Tube dc ac converter 35V 4.9mm 680Hz~100kHz 25mA
AC/DC CNTRL, PRIMARY SIDE REG, 7SOIC; Input Voltage: -; Output Voltage: -; Output Current: -; Supply Voltage Min: 9V; Supply Voltage Max: 35V; Controller IC Case Style: SOIC; No. of Pins: 7Pins; Frequency: 680Hz; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28710D .