onsemi NCP1337DR2G

NCP1337 Series 20 V 2 mA Surface Mount PWM Current-Mode Controller - SOIC-7
$ 1.006
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1337DR2G.

IHS

Datasheet16 pages4 years ago

Newark

HQonline

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCP1337DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-18
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-10-22
LTD Date2023-04-22
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest60kHz
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest70 kHz
NCP1234 Series Fixed Converters Surface Mount Analog and Power - SOIC-7
Texas InstrumentsUCC28710D
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
Texas InstrumentsUCC28713D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V isolate No Overvoltage 42.5% SOIC-7 SMD mount
Texas InstrumentsUCC28730D
Zero standby PSR flyback controller with CVCC and wake-up monitoring 7-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCP1337DR2G provided by its distributors.

NCP1337 Series 20 V 2 mA Surface Mount PWM Current-Mode Controller - SOIC-7
NCP1337DR2G, PWM CURRENT MODE CONTROLLER,500 MA,130 KHZ,-0.3 TO 20V,7-PIN SOIC
Controller, Quasi-Resonant Current Mode, with Overpower Compensation
AC to DC Switching Converter SMPS Controller 130kHz T/R 7-Pin SOIC
130kHz 10V~20V SOIC-7 AC-DC Controllers and Regulators ROHS
Switching Controller, Current-mode, 0.5A, 130kHz Switching Freq-Max, PDSO7
Current Mode PWM Controller 500mA 7-Pin SOIC T/R
NCP1337: Quasi Resonant Controller featuring Over Power Compensation
IC REG CTRLR FLYBK ISO PWM 7SOIC
IC OFFLINE SWITCH FLYBACK 7SOIC
脉宽调制控制器, 电流模式, 130KHZ, SOIC-7;
AC-DC Controller And Voltage Regulator
Off-Line Controllers PWM CONTROLLER
NCP1337 ACTIVE NOT REC (Last Updated: 1day ago) Current Limiting Over Temperature Over Voltage Short Circuit Tape & Reel (TR) dc ac converter 11V 5mm 130kHz 500mA
Pwm Cont, Current Mode, 130Khz, Soic-7; Input Voltage:-; Output Voltage:-; Output Current:-; Supply Voltage Min:11V; Supply Voltage Max:20V; Controller Ic Case Style:Soic; No. Of Pins:7Pins; Frequency:130Khz; Operating Temperature Rohs Compliant: Yes |Onsemi NCP1337DR2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCP1337DR2G.