Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UCC28711D

IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
$ 0.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28711D.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

Newark

Farnell

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+158%

CAD Models

Download Texas Instruments UCC28711D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.974
$ 0.895
Stock
309,279
356,883
Authorized Distributors
3
0
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
25 mA
25 mA
Power Rating
-
-
Topology
Buck, Flyback
Buck, Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOIC
SOIC
Number of Pins
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUCC28710D
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
Texas InstrumentsUCC28710DR
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest60kHz
NCP1234 Series Fixed Converters Surface Mount Analog and Power - SOIC-7
Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R
Texas InstrumentsUCC28630D
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 200Hz ~ 120kHz 7-SOIC

Descriptions

Descriptions of Texas Instruments UCC28711D provided by its distributors.

IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
UCC28711 ACTIVE (Last Updated: 5days ago) Current Limiting Over Voltage Tube dc ac converter 25V 4.9mm 680Hz~100kHz 25mA
Ac/Dc Cntrl, Primary Side Reg, 7Soic; Input Voltage:25V; Output Voltage:-; Output Current:-; Supply Voltage Min:9V; Supply Voltage Max:35V; Controller Ic Case Style:Soic; No. Of Pins:7Pins; Frequency:680Hz; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS UCC28711D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UCC28711D .