Power Integrations LNK613PG

CV/CC Switcher 3, 3W DIP8
$ 0.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK613PG.

IHS

Datasheet18 pages5 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-8.60%

CAD Models

Download Power Integrations LNK613PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

onsemiFSQ311
Switching Regulator, Current-mode, 1.5A, 67kHz Switching Freq-Max, PDIP8
onsemiFAN7601N
Switching Controller, Current-mode, 0.25A, 300kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7602CN
FAN7602 Series 25 V 450 mA 65 kHz Green Current Mode PWM Controller - PDIP-8
Texas InstrumentsUC2842AN
CURRENT-MODE BIPOLAR DUAL Through Hole DC-DC Controller IC 50ns 1W -40C~85C TA Up to 500kHz
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
Texas InstrumentsLM2597HVN-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-PDIP -40 to 125

Descriptions

Descriptions of Power Integrations LNK613PG provided by its distributors.

CV/CC Switcher 3,3W DIP8
AC/DC Converters 85-265 VAC 2.5W LinkSwitch II
IC OFFLINE SWIT OTP CV/CC 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
SWITCHER, OFFLINE, 2.5W, LNK2, 8DIP; No. of Outputs:1; Output Voltage:700V; Output Current:480mA; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +100°C; Frequency:65kHz; Input Voltage Max:265VAC; Output Current Max:214mA; Output Voltage Max:700V; Package / Case:DIP; Power Dissipation Pd:2.5W; Power Dissipation Pd:2.5W; Power Supply Type:CV or CV / CC Switcher; Supply Voltage Max:265VAC; Supply Voltage Min:85VAC; Termination Type:Through Hole

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD