onsemi FSQ311

Switching Regulator, Current-mode, 1.5A, 67kHz Switching Freq-Max, PDIP8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FSQ311.

Upverter

Technical Drawing1 page7 years ago
Datasheet25 pages5 years ago

IHS

Augswan

Farnell

Future Electronics

CAD Models

Download onsemi FSQ311 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-07
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Related Parts

onsemiKA3844B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiFAN7601N
8V~20V Flyback Up~300KHz Yes Over temperature,Overvoltage 95% DIP-8 Through hole mounting
onsemiKA3842B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8

Descriptions

Descriptions of onsemi FSQ311 provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 67kHz Switching Freq-Max, PDIP8
Lead Free Isolated RoHS Compliant Through Hole Converter Offline 42ns -40C~85C TA 530mA 55.6kHz
SMPS Power Switch(QRC), 0.5A, 650V, 8DIP/8LSOP (Green)
650V 8V~20V DIP-8 AC-DC Controllers and Regulators ROHS
AC/DC Converters SMPS 1A 650V Power Switch
IC OFFLINE SWITCH FLYBACK 8DIP
Analog Switch / Multiplexer (Mux) IC; Voltage Supply Source:Single; On State Resistance Max:14ohm; Supply Voltage Max:20V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes
POWER SWITCH SMPS GREEN, DIP8, 311; Output Voltage:700V; Frequency:55.6kHz; Power Dissipation Pd:1.5W; Supply Voltage Range:15V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:311; Enc Power Output @ 230VAC:7W; Enc Power Output @ 85-265VAC:6W; No. of Outputs:1; On Resistance Rds(on):14ohm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Output Current Max:0.6A; Output Voltage Max:700V; Package / Case:DIP; Power Dissipation Pd:1.5W; Power Output Open Framed @ 230VAC:10W; Power Output Open Framed @ 85-265VAC:8W; Power Supply Type:SMPS; Supply Voltage Max:20V; Termination Type:Through Hole; Voltage Vcc:15V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd