Power Integrations LNK605DG-TL

LED Driver AC/DC, CV/CC Switcher, Flyback, 90V to 265V Input, 65W, 80kHz, 1 Output, SOIC-8
$ 0.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK605DG-TL.

IHS

Datasheet18 pages5 years ago

SHENGYU ELECTRONICS

Newchip Electronics Limited

Component Distributors Inc.

Inventory History

3 month trend:
-2.54%

CAD Models

Download Power Integrations LNK605DG-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NCP1207B Series 20 V 9.6 mA Surface Mount PWM Current--Mode Controller - SOIC-7
NCP1236 Series 108 kHz 28 V Surface Mount Current Mode Controller - SOIC-7
Current Mode PWM Controller -0.3V to 20V 800mA 68.25kHz 7-Pin SOIC T/R
Texas InstrumentsUCC28880D
High voltage switcher for Non-isolated AC/DC Conversion 7-SOIC -40 to 125
Texas InstrumentsUCC28710D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7 5mm*4mm*1.5mm
Texas InstrumentsUCC28711D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7 5mm*4mm*1.5mm

Descriptions

Descriptions of Power Integrations LNK605DG-TL provided by its distributors.

LED Driver AC/DC, CV/CC Switcher, Flyback, 90V to 265V Input, 65W, 80kHz, 1 Output, SOIC-8
6V Flyback Up~85KHz 5.1W 337mA 85V(AC) 6V 265V(AC) Yes , 55% 700V SO-8C
AC to DC Switching Converter Off-Line Switcher 85kHz T/R 7-Pin SO-C
DER-261 - High Efficiency, 3.6 W Isolated LED Driver
CV/CC Switcher 7-Pin SOIC-C T/R
Avnet Japan
SOP-7 AC-DC Controllers & Regulators ROHS
IC OFFLINE SWIT CV/CC HV 8SOIC
AC-DC Controller And Voltage Regulator
LED DRIVER, 80KHZ, SOIC-8; Topology:Flyback; LED Driver Type:Isolated; Input Voltage Min:90V; Input Voltage Max:265V; Output Voltage Max:12.1V; Output Current Max:300mA; Switching Frequency Typ:80kHz; IC Mounting:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LNK605DG-TL.