Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1219AD65R2G

Current Mode PWM Controller -0.3V to 20V 800mA 68.25kHz 7-Pin SOIC T/R
$ 1.32
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1219AD65R2G.

HQonline

Datasheet20 pages16 years ago

JRH Electronics

iiiC

Inventory History

3 month trend:
-9.02%

CAD Models

Download onsemi NCP1219AD65R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-02-18
Lifecycle StatusNRND (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 23 hours ago)

Related Parts

onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest60kHz
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest70 kHz
AC DC Converters; NCP1234BD65R2G; ON SEMICONDUCTOR; 7; SOIC; Surface Mount; Flyback
Texas InstrumentsUCC28880D
High voltage switcher for Non-isolated AC/DC Conversion 7-SOIC -40 to 125
Texas InstrumentsUCC28710D
Constant-Voltage, Constant-Current Controller With Primary-Side Regulation
Texas InstrumentsUCC28711D
Switching Controller, Current/voltage-mode, 3A, 100kHz Switching Freq-Max, PDSO7

Descriptions

Descriptions of onsemi NCP1219AD65R2G provided by its distributors.

Current Mode PWM Controller -0.3V to 20V 800mA 68.25kHz 7-Pin SOIC T/R
9.9V~20V Flyback 65KHz 800mA -0.3V -300mV~20V isolate No Over temperature,Overvoltage,overload 80% SOIC-7 SMD mount,glue mount 5mm*4mm*1.5mm
NCP1219 ACTIVE (Last Updated: 2days ago) Over Load Over Temperature Over Voltage Tape & Reel (TR) dc ac converter 11.3V 5mm 920mW 65kHz
PWM CONTROLLER, 65KHZ, 20V, SOIC-7; Input Voltage: 20V; Output Voltage: -; Output Current: 800mA; Supply Voltage Min: -; Supply Voltage Max: -; Controller IC Case Style: SOIC; No. of Pins: 7Pins; Frequency: 65kHz; Operating Temp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd