Power Integrations LNK362DN-TL

AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin SO-C / IC OFFLINE SWIT HV 8SOIC
$ 0.605
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations LNK362DN-TL.

Augswan

Datasheet16 pages17 years ago

DigiKey

Inventory History

3 month trend:
+34.70%

Related Parts

NCP1234 Series Fixed Converters Surface Mount Analog and Power - SOIC-7
Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R
NCP1236BD100R2G, PWM CURRENT MODE CONTROLLER,500 MA,32 KHZ,-0.3 TO 28V,7-PIN SOIC
Texas InstrumentsUCC28710D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7 5mm*4mm*1.5mm
Texas InstrumentsUCC28711D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V No 42.5% SOIC-7 5mm*4mm*1.5mm
Texas InstrumentsUCC28630D
8V~20V Flyback 200Hz~120KHz 30W 3.35A 8.5V 19.5V 16.5V No , 70% SOIC-7 1.5mm

Descriptions

Descriptions of Power Integrations LNK362DN-TL provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 140kHz 7-Pin SO-C / IC OFFLINE SWIT HV 8SOIC
AC-DC Power Conversion - LinkSwitch-XT 2.6 W (85-265 VAC) 2.8 W (230 VAC)
LNK362 Series 140 KHz 150 mA Flyback Off-Line Switcher IC - SOIC-8C
AC/DC Converter, Flyback, 85V to 265VAC In, 2.6W, SOIC-8
Flyback 132KHz 2.8W 330mA 85V(AC) 6V 265V(AC) Yes , 60% 700V SO-8C
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:SOIC; No. of Pins:8Pins; Power Rating Max:2.6W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD