Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCP1271D100R2G

Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R
$ 0.441
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1271D100R2G.

IHS

Datasheet23 pages17 years ago

onsemi

Augswan

Newchip Electronics Limited

Farnell

Inventory History

3 month trend:
-4.37%

CAD Models

Download onsemi NCP1271D100R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE, NOT REC (Last Updated: 5 years ago)

Related Parts

NCP1234 Series Fixed Converters Surface Mount Analog and Power - SOIC-7
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest32 kHz
Controller, Fixed Frequency, Current Mode, for Flyback Converters
Texas InstrumentsUCC28710D
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
Texas InstrumentsUCC28710DR
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC
Texas InstrumentsUCC28711DR
IC OFFLINE SWITCH FLYBACK 7SOIC Converter Offline Flyback Topology 680Hz ~ 100kHz 7-SOIC

Descriptions

Descriptions of onsemi NCP1271D100R2G provided by its distributors.

Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R
NCP Series 3.5 mA 100 kHz SMT Soft-Skip Mode Standby PWM Controller - SOIC-7
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest107 kHz
PWM Controller, Soft-Skip™ Standby, with Adjustable Skip Level and External Latch
NCP1271 ACTIVE NOT REC (Last Updated: 3days ago) Current Limiting Over Load Over Voltage Short Circuit Tape & Reel (TR) dc ac converter 14V 5mm 100mW 100kHz
IC, MONOLITHIC SWITCHER, 100KHZ; Input Voltage:14V; Output Current:500mA; Frequency:65kHz; Power Dissipation Pd:100mW; Supply Voltage Range:9.1V to 20V; Digital IC Case Style:SOIC; No. of Pins:7; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (20-Jun-2011); Base Number:1271; Controller Type:PWM; Input Current:100mA; Input Voltage Max:20V; No. of Outputs:1; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current Max:800mA; Output Voltage Max:20V; Package / Case:SOIC; Power Dissipation Pd:100mW; Supply Voltage Max:20V; Supply Voltage Min:-0.3V; Termination Type:SMD; Voltage Regulator Type:Current Mode Controller

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd