Texas Instruments UCC28711DR

Switching Controller, Current/voltage-mode, 3A, 100kHz Switching Freq-Max, PDSO7
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UCC28711DR.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Datasheet29 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments UCC28711DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.895
$ 0.974
Stock
320,063
286,078
Authorized Distributors
0
1
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
25 mA
25 mA
Power Rating
-
-
Topology
Buck, Flyback
Buck, Flyback
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOIC
SOIC
Number of Pins
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Related Parts

Texas InstrumentsUCC28710DR
AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC
onsemi current modePWMControllers, 7Pin, SOICencapsulation, surface mount, Highest60kHz
NCP1234 Series Fixed Converters Surface Mount Analog and Power - SOIC-7
Current Mode PWM Controller -0.3V to 20V 800mA 100kHz 7-Pin SOIC T/R
Texas InstrumentsUCC28713D
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V isolate No Overvoltage 42.5% SOIC-7 SMD mount
Texas InstrumentsUCC28911DR
Conv DC-DC Single Flyback 90V to 265V 7-Pin SOIC T/R

Descriptions

Descriptions of Texas Instruments UCC28711DR provided by its distributors.

Switching Controller, Current/voltage-mode, 3A, 100kHz Switching Freq-Max, PDSO7
Constant-Voltage, Constant-Current Controller With Primary-Side Regulation
9V~35V Flyback 680Hz~100KHz 25mA 9V 14V 35V isolate No Overvoltage 42.5% SOIC-7 SMD mount,glue mount
Constant-voltage, constant-current PWM with PSR, valley switching, NTC option, and 0-mV cable comp. 7-SOIC -40 to 125
Current Mode PWM Controller 25mA 7-Pin SOIC T/R
680Hz~100kHz 9V~35V SOP-7 AC-DC Controllers & Regulators ROHS
IC OFFLINE SWITCH FLYBACK 7SOIC
AC-DC Controller And Voltage Regulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.