Pomona Electronics MDP-6

Pomona MDP-6# Double Banana Plug, Stackable, 15 A, 5000 V, Solderless, Blue, Bulk, MDP Series
$ 4.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics MDP-6.

IHS

Datasheet92 pages10 years ago
Datasheet1 page25 years ago

Master Electronics

element14 APAC

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.74%

Alternate Parts

Price @ 1000
$ 4.88
$ 5.368
$ 5.368
Stock
3,866
10,096
10,096
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
2
2
Number of Rows
-
-
-
Mount
Free Hanging, Panel
Free Hanging, Panel
Free Hanging, Panel
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-
Connector Type
Plug
Plug
Plug
Current Rating
15 A
15 A
15 A
Number of Contacts
2
2
2
Contact Material
-
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Pomona Electronics MDP-6 provided by its distributors.

Pomona MDP-6# Double Banana Plug, Stackable, 15 A, 5000 V, Solderless, Blue, Bulk, MDP Series
DBL BANANA PLUG, BULK PACK (BLUE) | Pomona Electronics MDP-6#
BANANA PLUG, 15A, SCREW, BLUE; Product R; Range:MDP Series; Gender:Plug; Contact Termination Type:Screw;
Conn Banana Plug PL 2 POS ST Panel Mount 2 Port Blue
Test Plugs & Test Jacks DBL BAN PLG W/G BLU
CONN DBL BAN PLUG STACK SLDRLESS
DOUBLE BANANA PLUG, 15A, SCREW, BLUE; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Blue; Contact Material: Beryllium Copper;

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • MDP-6#
  • MDP-6.
  • MDP6