Pomona Electronics 6601

Pomona 6601 Test Probe Set, Removable 0.166 (4mm) Banana Plug Adapter, 18 AWG, 10A, 1000VAC
$ 35.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 6601.

Master Electronics

Datasheet2 pages22 years ago

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-02-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics5519A
DMM TEST LEAD SET FOR MOST FLUKE METERS, MTO BULK | Pomona Electronics 5519A#
Pomona Electronics5907A
Pomona 5907A Test Lead Set, DMM, Right Angle & Straight Plug, For Hand-Held Meters
Pomona Electronics5898
Test Lead Set Cat III - 1000V 10A 48.00 in. L Banana Plug End Tinned Copper/Silicone Lead
Test Clip Steel 10A Black Insulating Sleeve Banana Plug Connection
BLACK TEST PROD TO RIGHT ANGLE UNSHROUDED BANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-0
RED TEST PROD TO RIGHT ANGLE UNSHROUDEDBANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-2

Descriptions

Descriptions of Pomona Electronics 6601 provided by its distributors.

Pomona 6601 Test Probe Set, Removable 0.166 (4mm) Banana Plug Adapter, 18 AWG, 10A, 1000VAC
Multimeter Test Lead Set with Adapter, 1.22m, Black, Grey, Red, Nickel-Plated Brass
Pomona Comfort Probe Test Lead Set with Removable 4mm Banana Plug Adap
Test Lead Set, Black, Red, 1.2M, 1Kv, 10A; Test Connector Type A:Test Tip Probe; Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded; Voltage Rating:1Kv; Current Rating:10A; Insulator Colour:Black, Red; No. Of Test Leads:2 Rohs Compliant: Yes |Pomona 6601

Images

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC