Mueller BU-2741-D-48-0

Black Test Prod to Right Angle Unshrouded Banana Plug, 48 18G Pvc | Mueller BU-2741-D-48-0
$ 7.975
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-2741-D-48-0.

element14 APAC

Datasheet31 pages19 years ago

Newark

Master Electronics

TME

Inventory History

3 month trend:
+0.00%

Related Parts

Alligator Test Clip Patch Cord, 36 inch
Test lead; 5A; 4mm banana plug-4mm banana plug; Urated: 300V
Banana Plug;Beryllium Copper,Nickel Plated Spring;20 AWG;41/36;BU Series
Pomona Electronics1743-12-0
Test Connectors, Probes & Testleads SPADE LUG PATCH CO
Pomona Electronics6576-36-0
Pomona 6576-36-0 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Black, 6576 Series
Pomona Electronics6576-36-2
Pomona 6576-36-2 Booted Alligator Clip to Booted Alligator Clip, 36in Long, Red, 6576 Series

Descriptions

Descriptions of Mueller BU-2741-D-48-0 provided by its distributors.

BLACK TEST PROD TO RIGHT ANGLE UNSHROUDED BANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-0
Test Probe, Threaded needle to right angle unshrouded, 4mm Banana plug
Lead, Test Tip Probe-R/A Plug, 1.22M; Test Connector Type A:Test Tip Probe; Test Connector Type B:4Mm Right Angle Banana Plug; Voltage Rating:600V; Current Rating:10A; Insulator Colour:Black; Lead Length - Metric:1.22M; Lead Length -Rohs Compliant: Yes |Mueller Electric BU-2741-D-48-0.

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-2741-D-48-0.