Pomona Electronics 5305

Pomona 5305 BNC (F) To SMD Grabber Test Clip, 150 V, 22 AWG, Black/Red
$ 27.404
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5305.

Farnell

Datasheet1 page22 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.54%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Pomona Electronics5830-2
Pomona 5830-2 Maxigrabber Test Clip w/Banana Jack and Screw, 5 A, 300 V, Red, 5830 Series
Pomona Electronics5830-0
Pomona 5830-0 Maxigrabber Test Clip w/Banana Jack and Screw, 5 A, 300 V, Black, 5830 Series
Pomona Electronics3788
Test Clip Lead, BNC Female to Alligator Clip, 5-1/2", Nylon, Black, Red
BLACK TEST PROD TO RIGHT ANGLE UNSHROUDED BANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-0
Test Lead Multiple Feature Test Prod to Right Angle Shrouded Banana Plug
Test Connectors, Probes & Testleads TEST PROD LEAD BLACK

Descriptions

Descriptions of Pomona Electronics 5305 provided by its distributors.

Pomona 5305 BNC (F) To SMD Grabber Test Clip, 150 V, 22 AWG, Black/Red
TEST CLIP BRASS (BNC) STAINLESS STEEL(GRABBER PINCER) BERYLLIUM COPPER 22
PVC 0.14m 22AWG BNC to 2(SMD Grabber Test Clips) F-M/M
Test Connectors, Probes & Testleads BNC TO SMD GRABB
Test Clip Brass BNC SS Grabber
TEST LEAD BNC TO GRAB HOOK 5.5"
5305 - Fluke Bnc (F)/Smd Grabber (1912133)
CONNECTOR ASSEMBLY, BNC JACK, 150VRMS
TEST LEAD, 140MM, 150V; Test Connector Type A: BNC Jack; Test Connector Type B: Hook Clips x 2; Voltage Rating: 150Vrms; Current Rating: -; Insulator Colour: Black, Red; Lead Length - Metric: 140mm; Lead Length - Imperial: 5.5"

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5305.