Mueller BU-2241-D-48-2

Test Lead Multiple Feature Test Prod to Right Angle Shrouded Banana Plug
$ 8.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-2241-D-48-2.

Newark

Datasheet1 page18 years ago

TME

Inventory History

3 month trend:
-3.46%

Related Parts

MuellerBU-16-2
Test Connectors, Probes & Testleads Red Unshrouded Stack
Pomona ElectronicsB-8-2
Pomona B-8-2# Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Red, Bulk, B Series
Pomona ElectronicsB-8-6
Pomona B-8-6 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Blue, B Series
Pomona ElectronicsB-8-5
Pomona B-8-5 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Green, B Series

Descriptions

Descriptions of Mueller BU-2241-D-48-2 provided by its distributors.

Test Lead Multiple Feature Test Prod to Right Angle Shrouded Banana Plug
Test Lead, Test Prod-Ra Plug, 1.22M; Test Connector Type A:Test Prod; Voltage Rating:1Kv; Current Rating:20A; Insulator Colour:Red; Lead Length - Metric:1.22M; Lead Length - Imperial:48"; Product Range:-; Svhc:No Svhc (1 Rohs Compliant: No |Mueller Electric BU-2241-D-48-2.
Contact A = Test Probe / Contact B = Banana Plug, 4 mm, 90° / Rated Voltage AC kV = 1 / Rated Voltage DC kV = 1 / Rated Current A = 20 / Contact Material = Stainless Steel / Contact Material = Nickel-Plated Brass / Insulation Material = PVC / Cross-Section mm² = 0.75 / Lead Length m = 1.22 / Lead Colour = Red

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller

Part Number Aliases

This part may be known by these alternate part numbers:

  • BU-2241-D-48-2.