Mueller BU-2241-D-48-0

Test Connectors, Probes & Testleads TEST PROD LEAD BLACK
$ 8.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mueller BU-2241-D-48-0.

Newark

Datasheet1 page18 years ago

Inventory History

3 month trend:
-1.07%

Related Parts

Cable Assembly Test Lead 0.254m 18AWG Stacking Banana to Stacking Banana 1 to 1 POS PL-PL
Pomona ElectronicsB-12-2
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-12-4
Cable Assembly, 1 Conductor(s), 18AWG, Flexible Cord And Fixture Wire
Pomona ElectronicsB-8-6
Pomona B-8-6 Banana Plug Patch Cord, Stackable, 8in Long, 15 A, 5000 V, Blue, B Series
Black Stackable 0.080 inch Pin Plug on Both Ends, 12 inch 20G PVC

Descriptions

Descriptions of Mueller BU-2241-D-48-0 provided by its distributors.

Test Connectors, Probes & Testleads TEST PROD LEAD BLACK
Black Test Prod to Right Angle Shrouded Banana Plug, 48 inch 18G PVC
BLK TEST PROD-R/A SHRD BANA PL
Test Prod-R/A Banana Plug Lead, Blk, 48"; Test Connector Type A:Test Tip Probe; Test Connector Type B:Right Angle Banana Plug, Shrouded; Lead Length - Imperial:47"; Lead Length - Metric:1.2M; Insulator Colour:Black; Product Range:- Rohs Compliant: Yes |Mueller Electric BU-2241-D-48-0

Manufacturer Aliases

Mueller has several brands around the world that distributors may use as alternate names. Mueller may also be known as the following names:

  • MUELLER ELECTRIC
  • Mueller Electric Co
  • Mueller Electric Company
  • MUELL
  • MUELLER GROUP
  • MUELLER ELECTRIC EUROPE
  • MUELLER/EDGE
  • MUELLER/CRANE
  • Mueller Electronics
  • MUELLER ELECTRI
  • Mueller Electric Comapny Inc
  • MUELLER ELECTRIC COM
  • MÌÎ_ller