Pomona Electronics 5830-2

Pomona 5830-2 Maxigrabber Test Clip w/Banana Jack and Screw, 5 A, 300 V, Red, 5830 Series
$ 19.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5830-2.

Farnell

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+10.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Pomona Electronics5830-0
Pomona 5830-0 Maxigrabber Test Clip w/Banana Jack and Screw, 5 A, 300 V, Black, 5830 Series
MuellerBU-00285
LEAD SET, MULTI COLOR, INSULATED, MINI-ALLIGATOR, 10 LEADS, CRIMPED CLIPS, 5A
ALLIGATOR CLIP, MINI ALLIGATOR, 0.25 IN. SQUARE PIN RECEPTACLE, ABS, 22 AWG
ALLIGATOR CLIP MINI ALLIGATOR 0.25 IN. SQUARE PIN RECEPTACLE ABS 22 AWG
Pomona Electronics3781-8-0
Patch Cord, Test Clip; Nylon; Beryllium Copper; Gold Plated; 20 AWG; 5 A; Black
Pomona Electronics3781-8-2
Pomona 3781-8-2 Minigrabber Test Clip Patch Cord, 8" Long, 5 A, 300 V, Red, 3781 Series

Descriptions

Descriptions of Pomona Electronics 5830-2 provided by its distributors.

Pomona 5830-2 Maxigrabber Test Clip w/Banana Jack and Screw, 5 A, 300 V, Red, 5830 Series
Test Clip 5A 300 Vrms/VDC Model 1440/4702/Banana Plug Styles Contents: (1) Clips
Test Clip, 32Position; Núm. De Contactos:1; Espaciado, Paso:3.56Mm; Contacto, Chapado:-; Rango De Producto:Serie 5830 |Pomona 5830-2
TEST CLIP, 157.99MM, 300VAC/VDC, 5A, RED; IC Case Styles: -; No. of Contacts: 1Contacts; Pitch Spacing: 3.56mm; Contact Plating: -; Product Range: Maxigrabber Series; SVHC: No SVHC (15-Jun-2015); Connector Tip Style: Claw; Conn

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5830-2.