Pomona Electronics 3760-2

ROHS3Compliant 2001 Tin Lead Free Binding Post Connector 15A 33Vrms/70VDC 0.096 (2.43mm)
$ 6.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3760-2.

IHS

Datasheet1 page17 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-6.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1996-09-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity172233-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
TE Connectivity1-480707-0
Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 6 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Pomona Electronics 3760-2 provided by its distributors.

ROHS3Compliant 2001 Tin Lead Free Binding Post Connector 15A 33Vrms/70VDC 0.096 (2.43mm)
Pomona 3760-2# Binding Post, 15 A, 2500 V, Brass, Tin Plated, Red, Bulk, 3760 Series
Conn Binding Post SKT 1 POS ST Panel Mount 1 Port
Binding Posts 15A 2500 VDC RED
BINDING POST, 15A, TURRET, RED; Product; BINDING POST, 15A, TURRET, RED; Product Range:3760 Series; Current Rating:15A; Voltage Rating:2.5kV; Contact Plating:Tin Plated Contacts; Contact Material:Brass; Connector Colour:

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1930205
  • 3760-2#
  • 3760-2.