Molex 43020-0200

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43020-0200.

Upverter

Datasheet2 pages5 years ago
Technical Drawing2 pages5 years ago

Farnell

Sager Electronics

Molex

JRH Electronics

Inventory History

3 month trend:
-5.81%

CAD Models

Download Molex 43020-0200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Amphenol Communications Solutions67996-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions67997-402HLF
Conn Unshrouded Header HDR 2 POS Solder ST Top Entry Thru-Hole BergStik® Bag
Amphenol Communications Solutions68692402H
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Poly Bag
TE Connectivity104351-1
Conn Unshrouded Header HDR 2 POS Solder ST Thru-Hole Automotive Carton
Board Connector, 2 Contact(s), 2 Row(s), Male, Straight, Solder Terminal

Descriptions

Descriptions of Molex 43020-0200 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black
Connector Housing, Plug, 2 Contacts, 2 Rows, 3 mm, Panel Mount, 43020 Series, Nylon, Micro-Fit 3.0
MICRO-FIT 3.0 SER 3MM PITCH 2WAY 2 ROW MALE STRAIGHTINDUSTRIAL POWER CONN 43020
Molex Crimp Connector Housing, 2-Pos, 3mm Pitch, 2 Rows
Connector Housing, Plug, 2Pos, 3Mm; |Molex 43020-0200
Conn Housing M 2 POSCrimp ST Panel Mount Black Micro-Fit 3.0™ Bag
Connector Housing PL 2 Position 3mm Straight
Crimp terminal housing; pitch 3.00mm; 2-contacts [2x1]; male; 2 rows; for cable AWG#18-30; 600V/5A
Micro-Fit 3.0 Housing, Plug, 2 Poles, 2 Rows, 3mm Pitch
Headers & Wire Housings MICRO-FIT 3.0 PLG 02X01P
Cross Referenced to MOLEX - Part MOL43020-0200
Headers&Wire Housings PLUG PNL MNT 2P DUAL ROW
-40℃~+105℃ 3mm 2x1P Micro-Fit(MX 3.0) 1 2 3mm Without a buckle P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
AS6081 Certified Vendor, 1 Year Warranty
MicroFit 3.0 Plug DR FreeHang 2Ckt
CONN HOUSING, PLUG, 2POS, 3MM, BLACK;
CONN PLUG 2POS 3MM DUAL PNL MNT
CONN PLUG HSG 2POS DL PANEL MNT
CONN HOUSING, PLUG, 2POS, 3MM, BLACK; Product Range:Micro-Fit 3.0 43020 Series; Gender:Plug; No. of Positions:2Ways; Pitch Spacing:3mm; For Use With:Molex Micro-Fit 3.0 43031 Series Pin Contacts; SVHC:No SVHC (15-Jan-201

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 043020020-0
  • 0430200200
  • 43020-0200.
  • 430200200