Molex 42818-0212

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 42818-0212.

HQonline

Datasheet1 page14 years ago

Sager Electronics

Molex

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-2.03%

CAD Models

Download Molex 42818-0212 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-353047-2
Rectangular Connector Housings; 1-353047-2; TE CONNECTIVITY; 1; 2; 2; Yes
Conn Power HDR 2 POS 7.49mm Solder ST Thru-Hole 4 Terminal 1 Port Sabre™ Frame
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
Sabre 90° Header 2 Circuits Glow-Wire Capable PCB Thickness 1.60mm without Board Lock
Rectangular Power Connector, 2 Contact(s), Male and Female, Crimp Terminal, Plug
TE Connectivity178125-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 42818-0212 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Connector Housing, Plug, 2 Contacts, 1 Row, 10 mm, Panel Mount, 42818 Series, Polyester, Black
Connector Housing Male 2 Position 10 mm Crimp Straight Panel Mount Mini-Fit Sr Series
Mini-Fit Sr. Plug Housing, 10.00mm Pitch, Single Row, Panel Mount, 2 Circuit, Black
CONN HOUSING, PLUG, 2POS, 10MM, BLACK; Pitch Spacing:10mm; No. of Contacts:2Contacts; Gender:Plug; Product Range:Mini-Fit Sr. 42818 Series; Contact Termination Type:Crimp; No. of Rows:1Rows; Contact Plating:-; Contact Ma

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 042818-0212
  • 0428180212
  • 428-18-0212
  • 42818-0212.
  • 428180212