Pomona Electronics 3073

Cable Assembly, 2 Conductor(s), 18AWG, 30V, Communication Cable
$ 18.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 3073.

Master Electronics

Datasheet1 page22 years ago

Newark

Mouser

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8535.90.80.40
Introduction Date1997-12-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Black Multiple Feature Test Prod to Unshrouded Banana Plug, 48 inch 18G PVC
RED TEST PROD TO RIGHT ANGLE UNSHROUDEDBANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-2
Red Variable Test Prod to Shrouded Right Angle Banana Plug, 48 inch 18G PVC
Pomona Electronics2249-C-12
Pomona 2249-C-12# Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 12” Long, Bulk, 2249 Series
Pomona Electronics2249-C-24
Pomona 2249-C-24 Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 24” Long, 2249 Series
Pomona Electronics5069
RECEPTACLE, PIN, BNC FEMALE,22 AWG, GOLD PLATED BERYLLIUM COPPER, PTFE, ABS,+55 C
MOLEX 39-00-0039 Female Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass
TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 20-24 AWG, Bag
MOLEX 43030-0009 Crimp Terminal Female Select Gold Plated 20-24 AWG, Bag

Descriptions

Descriptions of Pomona Electronics 3073 provided by its distributors.

Cable Assembly, 2 Conductor(s), 18AWG, 30V, Communication Cable
Pomona 3073# BNC (F) To Multi-Stacking Banana Plug, 500 V, Brass, Red/Black, Bulk
HF Laboratory cable, Black/Red, Nickel-Plated Brass, 136.52mm
Cable Assembly PVC 18AWG BNC to 2(Banana Plug) F-M
Test Connectors, Probes & Testleads STACK BANANA PLUG
BANANA PLUG/BNC (F) BULK | Pomona Electronics 3073#
3073# - Fluke Banana Plug/Bnc (F) Bulk (1928187)
Banana PlugBnc F Bulk 1928187 3073 500 Pieces
Test Plugs & Test Jacks STACK BANANA PLUG
LEAD, BNC SKT TO 4MM PLUG, 180MM
ADAPT BNC JACK TO BAN PLG STACK
LEAD, BNC SKT TO 4MM PLUG, 180MM; Cable Assembly Type:Test; Connector Type A:BNC Female; Connector Type B:4mm Stackable Banana Plug; Cable Length:136mm; Cable Type:PVC Insulated 18AWG Wires; Lead Length:136mm; Colour:Red / Black; Ways, No. of:2

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1632165
  • 3073#
  • 3073.