Pomona Electronics 5069

Receptacle, Pin, Bnc Female, 22 AWG, Gold Plated Beryllium Copper, Ptfe, Abs, +55 C
$ 19.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 5069.

JRH Electronics

Datasheet1 page22 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-13.01%

Supply Chain

Introduction Date1998-02-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Black Multiple Feature Test Prod to Unshrouded Banana Plug, 48 inch 18G PVC
BLACK TEST PROD TO RIGHT ANGLE UNSHROUDED BANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-0
RED TEST PROD TO RIGHT ANGLE UNSHROUDEDBANANA PLUG, 48 18G PVC | Mueller BU-2741-D-48-2
Pomona Electronics3073
Cable Assembly, 2 Conductor(s), 18AWG, 30V, Communication Cable
Pomona Electronics2249-C-12
Pomona 2249-C-12# Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 12” Long, Bulk, 2249 Series
Pomona Electronics2249-C-24
Pomona 2249-C-24 Cable Assembly w/BNC (M), RG58C/U, 50 Ohms, 24” Long, 2249 Series

Descriptions

Descriptions of Pomona Electronics 5069 provided by its distributors.

RECEPTACLE, PIN, BNC FEMALE,22 AWG, GOLD PLATED BERYLLIUM COPPER, PTFE, ABS,+55 C
Pomona 5069 Test Leads, BNC (F) to .025" Square Receptacles
5069 - Fluke Test Lead Polyprop Bnc(F)-.025 Rec (756759)
Test Connectors, Probes & Testleads BNC TO.025 RECEPT
PVC 0.142m 22AWG BNC to 2(Pin Receptacle) F-RCP/RCP
TEST LEAD, 142MM, 500V; Test Connector Type A: BNC Jack; Test Connector Type B: 0.64mm Square Pin Sockets x 2; Voltage Rating: 500Vrms; Current Rating: -; Insulator Colour: -; Lead Length - Metric: 142mm; Lead Length - Imperia
Test Lead, 142Mm, 500V; Conector De Prueba Tipo A:Bnc Jack; Conector De Prueba Tipo B:0.64Mm Square Pin Sockets X 2; Tensión Nominal:500Vrms; Intensidad Nominal:-; Aislante, Color:-; Longitud Del Conductor:142Mm |Pomona 5069

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5069.