Pomona Electronics 1825-6

Pomona 1825-6# Banana Plug, Solderless & Stackable, 15 A, 5000 V, Blue, Bulk, 1825 Series
$ 4.118
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1825-6.

IHS

Datasheet1 page10 years ago

Master Electronics

Farnell

Electro Sonic

Jameco

Inventory History

3 month trend:
+80.61%

Alternate Parts

Price @ 1000
$ 4.118
$ 3.1
$ 3.1
Stock
33,367
125,588
125,588
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
-
1
1
Number of Rows
-
-
-
Mount
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-
Connector Type
Plug
-
-
Current Rating
15 A
15 A
15 A
Number of Contacts
1
1
1
Contact Material
Brass
Nickel
Nickel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity5-747904-2
D Sub Connector, Standard, Plug, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66103-4
Contact; Pin; 16; Brass; Signal; Gold (30) over Nickel (50); 24-20 AWG; Crimp
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Pomona Electronics 1825-6 provided by its distributors.

Pomona 1825-6# Banana Plug, Solderless & Stackable, 15 A, 5000 V, Blue, Bulk, 1825 Series
Do-It-Yourself Solderless Stackup Banana Plug With Safety Shield, 10 Per Package, Blue
1825-6 - Fluke Banana Plug With Safety Collar Solderless 10 Pcs Blue (1659483)
BANANA PLUG BULK PKG (BLUE) | Pomona Electronics 1825-6#
Conn Banana PL 1 POS Screw ST Cable Mount 1 Port
Banana Plug Test Clip Banana, Color Blue
Banana Connectors SOLDERLESS BANA PLUG
CONN BANANA PLUG STACK SLDRLESS
BANANA PLUG, STACKUP, 15A, SCREW, BLUE; Gender: Plug; Connector Mounting: Cable Mount; Current Rating: 15A; Voltage Rating: 5kV; Contact Plating: Nickel Plated Contacts; Connector Colour: Blue; Contact Material: Beryllium Coppe

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1659483
  • 1825-6#
  • 1825-6.
  • 1825-6..