What’s new: Find the right parts faster with our redesigned experience

Learn more

Pomona Electronics 1825-2

Pomona 1825-2 Test Plug and Test Jack 15A 5000V Stack-up Banana Jack x Standard Banana Plug
$ 3.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pomona Electronics 1825-2.

IHS

Datasheet1 page10 years ago

JRH Electronics

Master Electronics

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-24.79%

CAD Models

Download Pomona Electronics 1825-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.485
$ 3.41
$ 3.41
Stock
86,696
108,107
108,107
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
-
-
-
Number of Positions
1
1
1
Number of Rows
-
-
-
Mount
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Cable, Free Hanging, Panel
Contact Plating
Nickel
Nickel
Nickel
Housing Material
-
-
-
Connector Type
-
Plug
Plug
Current Rating
15 A
15 A
15 A
Number of Contacts
1
1
1
Contact Material
Nickel
Nickel
Nickel

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity134959-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity282103-1
TE Connectivity Automotive connector male plug, AMP Superseal 1.5series, 1road
TE Connectivity1-480349-0
Connector; Commercial MATE-N-LOK; Plug; 1; Nylon; 13 A (Max.); 250 VAC; Natural
2.36mm Diameter Standard .093" Pin and Socket Plug Housing, 1 Circuit, Friction Lock
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of Pomona Electronics 1825-2 provided by its distributors.

Pomona 1825-2 Test Plug and Test Jack 15A 5000V Stack-up Banana Jack x Standard Banana Plug
Do-It-Yourself Solderless Stackup Banana Plug With Safety Shield, 10 Per Package, Red
1825-2 Banana Plug Red Solderless Stackable
Part, Wire / Cable, Banana Plug, Stackab
Solderless stackup banana plug, 1 contac
Banana Connectors SOLDERLESS BANA PLUG
CONN BANANA PLUG 1 POS SCREW ST CABLE MOUNT
CONN BANANA PLUG STACK SLDRLESS
BANANA PLUG, 10/PK, WITH SAFETY

Manufacturer Aliases

Pomona Electronics has several brands around the world that distributors may use as alternate names. Pomona Electronics may also be known as the following names:

  • POMONA
  • ITT POMONA
  • PAMONA
  • POMO
  • POM
  • ITT POMONA ELECTRONICS
  • POMONA ELEC
  • ITT POMON
  • POMONA ELECT
  • Pomona Electric
  • POMONA/ITT
  • ITT POMONA ELE
  • POMONA ELECTRO
  • Pomona Electronics Inc
  • POMONA ELECTRON
  • POMON
  • PAMONA ELEC
  • PAMONA ELECTRONICS
  • POMONA FLUKE ELECTRONICS
  • POMONA (FLUKE)
  • POMONA ROHS RF
  • PMON
  • POMONA ELE
  • FLUKE CORP
  • POMONA ELECTRONIC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1659441
  • 1825-2#
  • 1825-2.
  • 1825-2..
  • 1937338