Pilz 750126

Pilz Safety Relay, 2 Channel, 2 Hand Control, 1NO Per Pushbutton, 3NO 1NC 1SC Outputs, 24VDC
$ 323.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pilz 750126.

element14 APAC

Datasheet9 pages17 years ago

Farnell

Inventory History

3 month trend:
-21.50%

Related Parts

Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
Phoenix Contact2963776
Electromechanical Relay 24VDC 6(NO)A 3PST-NO/SPST-NC(22.5x114.5x99)mm DIN Rail Safety Relay
Phoenix Contact2900509
Electromechanical Relay 24VDC 24VAC 6A (( 22.5mm 114.5mm 99mm)) DIN Rail Safety Relay
Phoenix Contact2963763
Relay; E-Mech; Sfty; 3 NO, 1 NC; Cur-Rtg 6A; Ctrl-V 24AC/DC; Vol-Rtg 250AC/DC; Screw

Descriptions

Descriptions of Pilz 750126 provided by its distributors.

PILZ SAFETY RELAY, 2 CHANNEL, 2 HAND CONTROL, 1NO PER PUSHBUTTON, 3NO 1NC 1SC OUTPUTS, 24VDC
Relay, Safety, 3Pst-No, 240Vac, 6A; Coil Voltage:24Vdc; Contact Configuration:3Pst-No; Product Range:Pnoz S6.1 Series; Relay Mounting:Din Rail; Contact Current:6A; Relay Terminals:Screw; Contact Voltage Ac Nom:240V; Contact Voltage Rohs Compliant: Yes |Pilz 750126
Safety Relay Dimensions W x H x D: 22.5 x 98 x 120 mm Operating temperature: -10...55 °C Manufacturer Article n°: PNOZ s6.1 24VDC 3 n/o 1 n/c Weight: 185 g Approvals: CE / cULus Listed / TÜV / KOSHA / CCC Assembly type: DIN Assembly / Screw Mounting / Plug-Type Assembly Auxiliary contacts: 1 Break Contact (NC) Digital output: - Operating mode: Dual-Channel / Detection of Shorts Across Contacts Output contact without delay: 3 Make Contacts (NO) Protection rating (housing): IP40 Protection rating (terminals): IP20 Series: PNOZsigma Standard: EN 574 TYP III A / EN 60204-1 / EN 62061 / ISO 13849-1 / VDE 0113-1 Termination type: Screw Terminal

Manufacturer Aliases

Pilz has several brands around the world that distributors may use as alternate names. Pilz may also be known as the following names:

  • PILZ GMBH & CO KG
  • Pilz Automation Safety LP
  • PILZ NEDERLAND
  • PilzGmbH&Co
  • Pilz (Pilz Nederland)