Omron G7SA-3A1B DC24

Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
$ 38.43
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7SA-3A1B DC24.

Newark

Datasheet12 pages21 years ago

element14 APAC

Factory Futures

Master Electronics

Mouser

Inventory History

3 month trend:
-79.12%

CAD Models

Download Omron G7SA-3A1B DC24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
PanasonicSFS6-DC24V
Power Relay 24VDC 6A 3PST-NO/3PST-NC(50x13x24)mm THT Automotive
PanasonicSF3-DC24V
Electromechanical Safety Relay 3PST-NO/SPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Safety Relay

Descriptions

Descriptions of Omron G7SA-3A1B DC24 provided by its distributors.

Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
Relay; E-Mech; Sfty; 3PST-NO; SPST-NC; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC
Safety relay, plug-in, 3PST-NO, SPST-NC, 6 A, forcible-guided contacts, 24 VDC
Electromechanical Relay, 26.4VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), Random
General Purpose Relay 3PST-NO/SPST-NC 250VAC 24VDC Through Hole
Power/Signal Relay, 4PST, Momentary, 0.017A (Coil), 21VDC (Coil), 360mW (Coil), 6A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Relay, Safety, 3Pst-No/Spst-Nc, 250Vac; Coil Voltage:24Vdc; Contact Configuration:3Pst-No, Spst-Nc; Product Range:G7Sa Series; Relay Mounting:Socket; Contact Current:6A; Relay Terminals:Quick Connect; Contact Voltage Ac Nom:250V; Rohs Compliant: Yes |Omron Industrial Automation G7SA3A1B DC24

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G 7SA3A1BDC24
  • G7SA-3A1B DC24.
  • G7SA-3A1B-DC24
  • G7SA-3A1BDC24
  • G7SA3A1B DC24
  • G7SA3A1BDC24