Panasonic SFS3-DC24V

Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
$ 18.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SFS3-DC24V.

Farnell

Datasheet9 pages11 years ago

Panasonic

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.96%

CAD Models

Download Panasonic SFS3-DC24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicSFS2-DC24V
Power Relay 24VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT Automotive
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
PanasonicSFS3-DC12V
Power Relay 12VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
SFS Series 4PST 6 A 12 V Non Latching PC Pin Through Hole Power Relay

Descriptions

Descriptions of Panasonic SFS3-DC24V provided by its distributors.

Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive
RELAY;E-MECH;SFTY;3PST-NO, SPST-NC;CUR-RTG 6A;CTRL-V 24DC;VOL-RTG 250/30AC/DC
Electromechanical Relay 3PST-NO/SPST-NC 6A 24VDC 1.6KOhm Through Hole
SF Series 6 A 4PST (3 Form A-1 Form B) 24 V Through Hole Non Latching Slim Relay
Panasonic Forcibly guided relay, SFseries, 24V dc_coil_voltage, PCB(A printed circuit board)install, 3 Knife single throw, SPST
Safety Relay, 4PST, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 6A (Contact), 30VDC (Contact), DC Input, AC/DC Output
SAFETY RELAY, 3PST-NO, SPST-NC, 250V, 6A; Coil Voltage:24VDC; Contact Configuration:3PST-NO, SPST-NC; Product Range:SF Series; Relay Mounting:Through Hole; Contact Current:6A; Relay Terminals:Solder; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Contact Material:Silver Tin Oxide; IP Rating:-; SVHC:No SVHC (07-Jul-2017); Approvals & Standards:UL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFS3-DC24V.
  • SFS3-DC24V..
  • SFS3DC24V