Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 2963776

Electromechanical Relay 24VDC 6(NO)A 3PST-NO/SPST-NC(22.5x114.5x99)mm DIN Rail Safety Relay
$ 225.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2963776.

Phoenix Contact

Datasheet9 pages1 year ago

IHS

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-33.60%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact2963763
Relay; E-Mech; Sfty; 3 NO, 1 NC; Cur-Rtg 6A; Ctrl-V 24AC/DC; Vol-Rtg 250AC/DC; Screw
Phoenix Contact2981059
Electromechanical Relay 24VDC 24VAC 6A 3PST-NO(22.5x114.5x99)mm DIN Rail Safety Relay
Phoenix Contact2963750
Electromechanical Relay 24VDC 24VAC 6A DPST-NO/SPST-NC(99x22.5x114.5)mm DIN Rail Safety Relay
Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(45x111x94)mm DIN Rail Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Safety Relay

Descriptions

Descriptions of Phoenix Contact 2963776 provided by its distributors.

Electromechanical Relay 24VDC 6(NO)A 3PST-NO/SPST-NC(22.5x114.5x99)mm DIN Rail Safety Relay
Momentary, 0.065A (Coil), 26.4VDC (Coil), 1560mW (Coil), 6A (Contact), 250VDC (Contact), AC/DC Input, AC/DC Output, DIN-Rail Mount
Phoenix,PSR-SCP-24UC/ESM4/3X1/1X2/B,Safety relay,Phoenix Safety relay, PSR-SCP- 24UC/ESM4/3X1/1X2/Bseries, 24V AC/DC, 2passageway, Suitable for emergency stop、 Safety switch/interlock
Safety relay for emergency stop and safety door monitoring up to SIL 3 or Cat. 4, PL e in accordance with EN ISO 13849, 2-channel operation, 3 enabling current paths, nominal input voltage: 24 V DC, plug-in screw terminal block
2-channel safety relay for emergency off and safety door circuits, 3 N/O contacts, 1 N/C contact, undelayed, with start button monitoring for category 4 / EN 954-1, pluggable connecting terminal blocks, width: 22.5 mm
RELAY, SAFETY, 3NO, 1NC, 250V, 6A; Coil Voltage: 24V; Contact Configuration: 3PST-NO, SPST-NC; Product Range: PSR Series; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Screw; Contact Voltage AC Nom: 250V; Cont

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG