Omron G7SA-3A3B DC24

Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
$ 43.21
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G7SA-3A3B DC24.

element14 APAC

Datasheet12 pages21 years ago
Datasheet6 pages12 years ago
Datasheet1 page20 years ago

Newark

Electro Sonic

Mouser

Arrow.cn

Inventory History

3 month trend:
-14.15%

Related Parts

PanasonicSFS6-DC24V
Power Relay 24VDC 6A 3PST-NO/3PST-NC(50x13x24)mm THT Automotive
PanasonicSF3-DC24V
Electromechanical Safety Relay 3PST-NO/SPST-NC 6A 24VDC PC Pin Through Hole Carton/Case
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay
PanasonicSFS3-DC24V
Power Relay 24VDC 6A 3PST-NO/SPST-NC(40x13x24)mm THT Automotive

Descriptions

Descriptions of Omron G7SA-3A3B DC24 provided by its distributors.

Electromechanical Relay 24VDC 1.152KOhm 6A 3PST-NO/3PST-NC(50x13x24)mm THT Safety Relay
Relay; E-Mech; Sfty; 3PST-NO; 3PST-NC; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 250/30AC/DC
RELAY; 6 A (MAX.); 24 VDC; 3PST-NO, 3PST-NC; 250 VAC (MAX.)/125 VDC (MAX.)
Omron Relays with Forcibly Guided Contacts 6-poles (3PST-NO, 3SPST-NC contact configuration), 24 VDC coil voltage, flux-tight sealing
Relay, 3Pst-No/3Pst-Nc, 250Vac, 6A; Coil Voltage:24Vdc; Contact Configuration:3Pst-No, 3Pst-Nc; Product Range:g7Sa Series; Relay Mounting:pcb; Contact Current:6A; Relay Terminals:through Hole; Contact Voltage Ac Nom:250V; Ip Rating:-Rohs Compliant: Yes
OMRON STI G7SA-3A3B DC24 Relay, Force Guided, 3NO/1NC, 14 Pin. More details: Relay, Force Guided, Contact Form 3NO/3NC, Pins 14, Socket G1048214 Or G2208245, Number of Contacts 3NO/3NC, Contact Amp Rating 6 R, Coil Volts 24, Height 1.96 In, Width 0.51 In, Standards EN, UL, CSA, Response Time 10 mS, Weight 1 oz

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G7SA-3A3B-DC24
  • G7SA-3A3BDC24
  • G7SA3A3B DC24
  • G7SA3A3BDC24