Phoenix Contact 3212170

Test disconnect terminal block; Push-in conn; AWG: 20 - 10; W: 8.2 mm; gray; PTME 6
$ 10.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3212170.

IHS

Datasheet36 pages5 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.60%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
TE Connectivity796634-2
Terminal Block; Plug, Right Angle; 5.08mm Centerline; 30-12AWG; Green; 2 Pos.
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
Phoenix Contact1840366
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1803578
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact3036136
GROUND MODULAR TERMINAL BLOCK, SPRING CAGE CONNECTION, 2 CONNECTION, 1 POSITIONS

Descriptions

Descriptions of Phoenix Contact 3212170 provided by its distributors.

Test disconnect terminal block; Push-in conn; AWG: 20 - 10; W:8.2 mm; gray; PTME 6
TERMINAL BLOCK, 2POS, 1LEVEL, 30A, 500V;
Phoenix Contact Meettransformator-scheidingsklem PTME 6 - 3212170
DIN Rail Terminal Blocks PTME 6
30A, 10mm2, 1 Row(s), 1 Deck(s)
CONN TERM BLK DISCONNECT 8-20AWG
Buy the Phoenix Contact 3212170 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3212170 is a direct replacement for existing installations.
Positions = 2 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Push-In / Current Rating A = 30 / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 8.2 / Standards Met = UL Listed / Standards Met = CSA / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = KEMA-KEUR / Combustibility Class = UL 94 V-0 / Series = PTME

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG