Phoenix Contact 3036136

Ground Modular Terminal Block, Spring Cage Connection, 2 Connection, 1 Positions
$ 9.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3036136.

Phoenix Contact

Datasheet9 pages3 years ago

IHS

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+76.91%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-03-25
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity180907
CONNECTOR RECEPTACLE HOUSING, 2-POSITION, STRAIGHT, FEMALE SOCKET, FASTON SERIES
TE Connectivity796634-2
TE Connectivity 796634-2 Terminal Block Right-Angled Plug 2P 5.08MM Unshrouded
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
Phoenix Contact1840366
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1803578
Plug, Terminal Block; 8 A; 160 V; 3.81 mm; 2; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1873058
2-Pos 2.5mm2 Barrier Strip Terminal Block, 12A, 250V, Screwless

Descriptions

Descriptions of Phoenix Contact 3036136 provided by its distributors.

GROUND MODULAR TERMINAL BLOCK, SPRING CAGE CONNECTION, 2 CONNECTION, 1 POSITIONS
Phoenix Contact 3036136 Tension Terminal with Earth 0.2 - 16mm² Green Yellow
Protective conductor terminal block, number of connections: 2, number of positions: 1, connection method: Spring-cage connection, 1 level, Rated cross section: 10 mm2, cross section: 0.2 mm2 - 16 mm2, mounting type: NS 35/7,5, NS 35/15, color: green-yellow
Terminal block Manufacturer Article n°: 3036136 Colour: Green-Yellow Combustibility class: UL 94 V-0 Contact material: Copper Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 1.5...10 mm² Cross-section, rigid: 1.5...16 mm² Rated voltage: 800 VAC/DC
Terminal Block, Din Rail, 2Pos, 6Awg; No. Of Positions:2Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm²; Wire Connection Method:Clamp; Rated Current:65A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact ST 10-PE
Buy the Phoenix Contact 3036136 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3036136 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST 10-PE
  • ST10-PE
  • ST10PE