Phoenix Contact 3212123

Conn Feed-Through Terminal Block 2 POS G DIN Rail/T DIN Rail 57A
$ 4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3212123.

IHS

Datasheet26 pages5 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+27.70%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-08-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact3044102
FEED-THROUGH TERMINAL BLOCK SCREW CONNECTION 26-10 AWG GRAY UT SERIES
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3004362
Conn Universal Terminal Block F 2 POS Screw ST G DIN Rail/T DIN Rail 32A

Descriptions

Descriptions of Phoenix Contact 3212123 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS G DIN Rail/T DIN Rail 57A
Modular Terminal Block, 57A, 16mm2, 1 Row(s), 1 Deck(s)
Feed-through terminal block Manufacturer Article n°: 3212123 Colour: Blue Combustibility class: UL 94 V-0 Housing Material: Polyamide (PA/Nylon) Cross-section, flexible: 0.5...10 mm² Cross-section, rigid: 0.5...16 mm² Rated voltage: 500 VAC/DC
TERMINAL BLOCK, DIN RAIL, 2POS, 6AWG; No. of Positions: 2Ways; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 6AWG; Conductor Area CSA: 16mm²; Wire Connection Method: Push In; Rated Current: 57A; Rated Voltage: 1kV; No. of Levels: 1; Product Range: CLIPLINE PT Series; SVHC: No SVHC (15-Jan-2019)
Buy the Phoenix Contact 3212123 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3212123 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT 10 BU
  • PT10BU