Phoenix Contact 3210240

Component terminal block, push-in connection, 0.14-4.0 mm², 3 pole, 500 mA, 8 kV, gray, 3210240
$ 6.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3210240.

IHS

Datasheet70 pages3 years ago

Electro Sonic

Burklin Elektronik

Farnell

MRO Stop

Inventory History

3 month trend:
-7.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282834-3
PCB terminal, 3 pole, pitch 2.54 mm, AWG 30-16, 10 A, screw connection, green, 282834-3
TE Connectivity282837-3
Conn Terminal Block F 3 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282837-3)
TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
Phoenix Contact3031393
Standard Feed-Thru Terminal Block 32A 800V - ST4-TWIN
Terminal Block,3 Contacts,0.4 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 39910-0103
Phoenix Contact1727023
Conn PC Terminal Block 3 POS 3.81mm Solder ST Thru-Hole 17.5A Cardboard

Descriptions

Descriptions of Phoenix Contact 3210240 provided by its distributors.

Component terminal block, push-in connection, 0.14-4.0 mm², 3 pole, 500 mA, 8 kV, gray, 3210240
PUSH IN TECHNOLOGY FEED THROUGH MODULAR TERMINAL BLOCK 26-12 AWG PT SERIES
Modular Terminal Block, 0.5A, 4mm2, 1 Row(s), 1 Deck(s)
Conn Component Terminal Block 3 POS T DIN Rail 0.5A
Buy the Phoenix Contact 3210240 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3210240 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG