Descriptions of Phoenix Contact 3210114 provided by its distributors.
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s)
Plug, push-in connection, 0.14-4.0 mm², 1 pole, 24 A, 6 kV, yellow/green, 3210114
Terminal Connector Plug Female 1 500 V Nominal 1 Level
TERMINAL BLOCK, PLUGGABLE, 1WAY;
Plug; Push-in conn; Pos:1AWG:26-12; W:5.2mm; 39mm; green-yellow
DIN Rail Terminal Blocks PP-H 2,5/1-M GNYE
Phoenix Contact Combi Plug, PP-H series , 0.144mm, 500 V, 24A, Push In Termination, Green/Yellow
PP-H2,5/1-MGNYE,, Combi , 5/1-M GNYE, PP-H 2, /, , 24A
Phoenix Contact Connector PP-H 2,5/1-M GNYE - 3210114
Accessory Type = Plug / Accessory Colour = Green / Yellow / Standards Met = UL Listed / Standards Met = ABS / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = LR / Standards Met = NK / Combustibility Class = UL 94 V-0 / Poles = 1 / Length mm = 15.8 / Height mm = 40.2