Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 3045376

Conn Terminal Block F 1 POS Screw ST Cable Mount 24A

$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3045376.

Phoenix Contact

Datasheet9 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-31.85%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact3045318
Conn Terminal Block F 1 POS Screw ST Cable Mount 24A
Phoenix Contact3045347
Phoenix,UPBV2,5/1-M,plug-in parts,Conn Terminal Block F 1 POS Screw ST Cable Mount 24A
Phoenix Contact3051072
Phoenix,QP1,5/1-R,plug-in parts,Conn Terminal Block F 1 POS ST Cable Mount 17.5A
Rectangular Power Connector, 1 Contact(s), Male and Female, Solder Terminal, Receptacle
Rectangular Power Connector, 1 Contact(S), Male And Female, Solder Terminal, Plug
Weidmuller1526560000
Conn Terminal Block SKT 3 POS 5.08mm Screw RA Cable Mount 15A Box

Descriptions

Descriptions of Phoenix Contact 3045376 provided by its distributors.

Conn Terminal Block F 1 POS Screw ST Cable Mount 24A
Phoenix,UPBV2,5/1-R,plug-in parts,Phoenix Contact 1pPlug-in terminal blocks plug, UPBVseries
Plug, nom. voltage: 500 V, nominal current: 24 A, number of positions: 1, connection method: Screw connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2- 4 mm2, color: gray
Plug Dimensions L x W x H: 20.5 x 5.2 x 47 mm Manufacturer Article n°: 3045376 Colour: Grey Connection: Screw Connection / Plug Connection Housing Material: Polyamide (PA/Nylon) Series: UT Cross-section, flexible: 0.14...4 mm² Cross-section, rigid: 0.14...4 mm² Poles: 1 Rated voltage: 500 VAC

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG