Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 360042-1

Dust Cap / Cover, Cap, 250 Series Quick Disconnect Tabs, Nylon (Polyamide) Body
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 360042-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet4 pages22 years ago

Sager Electronics

HQonline

element14 APAC

TE Connectivity

Inventory History

3 month trend:
-7.75%

CAD Models

Download TE Connectivity 360042-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity480053-3
Tab Housing, .250 Series, Fastin-Faston, 1 Position, Natural | TE Connectivity 480053-3
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 360042-1 provided by its distributors.

Dust Cap / Cover, Cap, 250 Series Quick Disconnect Tabs, Nylon (Polyamide) Body
CAP, TAB, 6.35MM X 0.81MM; Accessory Type: Cap; For Use With: 250 Series Quick Disconnect Tabs; Connector Body Material: Nylon (Polyamide) Body; Product Range: -; SVHC: No SVHC (15-Jan-2019); Connector Type: Male Disconnect; I
250 FASTON HSG.,TAB,NATURAL Terminal Type: Tab Terminal Orientation: Straight Primary Product Color: Natural Connector & Housing Type: Tab Housing Housing Material: Nylon Tab Straight Natural Tab Housing | Crimp Terminal Housing | Part Number: 360042-1 | Internal Number: 360042-1 | Nylon | TE Connectivity | FASTON

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3600421