Phoenix Contact 3200263

Phoenix Contact DIN Ferrule; A 1.5-7; #16 Single Wire; Non-Insulated; 1000 ct.
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3200263.

IHS

Datasheet6 pages5 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.35%

Supply Chain

Country of OriginGermany
Introduction Date2013-11-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-32 AWG, Reel
Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 18-24, 22+22 AWG, Reel
CRIMP TERMINAL, 18 TO 24 AWG, 0.062 IN., FEMALE, BRASS, NICKEL, TIN
TE Connectivity1-966067-2
CONN FERRULE DIN 16AWG BLACK / Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
TE Connectivity3-794013-1
CONN TERM WTB 12AWG TIN / WTB Tin Terminal Connector 12 AWG
TE Connectivity1241002-1
Ferrules Terminal 17AWG Electrolytic Copper Red M 14.5mm Tin Strip

Descriptions

Descriptions of Phoenix Contact 3200263 provided by its distributors.

Phoenix Contact DIN Ferrule; A 1.5-7; #16 Single Wire; Non-Insulated; 1000 ct.
Phoenix Contact 3200263 Ferrule 1.5 mm² Metal 1000 pieces Silver 7 mm Length
A1,5-7,,Ferrules Terminal Electrolytic Copper Silver 7mm Silver
Phoenix Contact Adereindhuls A 1,5 - 7 - 3200263
Terminal Block Accessory, Ferrule, Copper
FERRULES FERRULE 7 MM SILVER A1 5-7 A SERIES
A 1 5 - 7 Ferrule length: 7 mm color:
Wire Ferrules NON-INS. 1.5mm 16AWG
Buy the Phoenix Contact 3200263 Terminal/Connector - an industrial wiring component providing reliable electrical connections in control panels. Features robust construction, easy installation, and standard mounting. The Phoenix Contact 3200263 is a direct replacement for existing installations.

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG