Phoenix Contact 3046249

Lever disconnect terminal, screw connection, 0.14-6.0 mm², 20 A, 6 kV, black/orange, 3046249
$ 5.768
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3046249.

IHS

Datasheet6 pages6 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+7.97%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2004-04-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1715721
Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV
Phoenix Contact1715022
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV; PA

Descriptions

Descriptions of Phoenix Contact 3046249 provided by its distributors.

Lever disconnect terminal, screw connection, 0.14-6.0 mm², 20 A, 6 kV, black/orange, 3046249
Knife Disconnect Terminal Block 16A 600V - UT4-HEDI
Conn Disconnect Terminal Block 2 POS T DIN Rail 20A
Feed-through modular terminal block, Connection type: Screw connection, Cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, Nominal current: 20 A, Nominal voltage: 500 V, Length: 57.8 mm, Width: 6.2 mm, Color: black, Assembly: NS 35/7,5, NS 35/15
TERMINAL BLOCK, DIN RAIL, 2POS, 12AWG; No. of Positions: 2Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: 20A; Rated Voltage: 500V; No. of Levels
TERMINAL BLOCK, UT4-HEDI, DISCONNECT; Connector Type:DIN Terminal Block; Series:UT; Connector Mounting:DIN Rail; Pitch Spacing:6.2mm; No. of Contacts:2; Contact Plating:-; Contact Material:-; SVHC:No SVHC (20-Jun-2013); Wire Size (AWG):26AWG to 10AWG

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • Phoenix Contact AG