Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1715721

Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1715721.

Inventory History

3 month trend:
+70.44%

CAD Models

Download Phoenix Contact 1715721 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796638-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1729128
Terminal Block Connector; 13.5 A; 250 V; 5.08 mm; 26 to 16 AWG; 2; Screw; Solder; 4 kV
5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 2 Circuits

Descriptions

Descriptions of Phoenix Contact 1715721 provided by its distributors.

Terminal Block; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV
Phoenix Contact MKDS 1.5/2-5.08 PCB Terminal Block, 2 Pos, 5.08mm Pitch, TH, Screw, Green
Conn PC Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5ACardboard
Block PCB Terminal 1-Level 400V 2-Position
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDS 1,5, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!
Pitch mm = 5.08 / Wire Connection Method = Screw / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.14 / Current Rating A = 17.5 / Voltage Rating V = 400 / Orientation = Right Angle / Standards Met = CCA / Standards Met = CSA / Standards Met = UL Listed / Standards Met = DNV Germanischer Lloyd / Standards Met = EAC / Standards Met = IECEE CB / Standards Met = SEV / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG