Phoenix Contact 1715022

Phoenix Contact MKDS 1.5/2 Series PCB Terminal Block, 2 Pos, 5mm Pitch, TH, Screw, Green
$ 0.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1715022.

Phoenix Contact

Datasheet10 pages3 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+22.19%

CAD Models

Download Phoenix Contact 1715022 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 2 months ago)

Related Parts

TE Connectivity1546216-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1729018
Block, Terminal; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 2; Screw; Solder; 4 kV; PA
Phoenix Contact1890963
Modular Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
TE Connectivity796642-2
Terminal Block, Header, 5 mm, 2 Ways, 15 A, 300 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1715022 provided by its distributors.

Phoenix Contact MKDS 1.5/2 Series PCB Terminal Block, 2 Pos, 5mm Pitch, TH, Screw, Green
Terminal Block; 17.5 A; 250 V; 5 mm; 26 to 14 AWG; 2; Screw; Solder; 4 kV; PA
Conn Terminal Block F 2 POS 5mm Solder ST Thru-Hole 17.5ACardboard
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)
22A 2.5mm2 Modular Terminal Block, 2 Pos, Straight, Green
1x2P 15A 300V Green 14~30 Direct Insert 5mm 1 2 Plugin,P=5mm Screw Terminal Blocks ROHS
Pitch Spacing:5Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:10A; Rated Voltage:300V; Product Range:Mkds Series Rohs Compliant: Yes |Phoenix Contact MKDS 1,5/2
PCB Terminal Block Rating to EN: 17.5 A @ 250 VAC/DC Rating to UL: 10 A @ 300 VAC/DC Temperature range: -20 ... +100 °C Connection cross-section: 0.14...2.5 mm² solid 0.14...1.5 mm² stranded Manufacturer Article n°: 1715022 Combustibility class: UL 94 V-0 Connection direction: Horizontal Housing Material: Polyamide (PA 66) Pitch: 5 mm Termination type: Screw Connection Poles: 2 Rated current to EN: 17.5 A Rated current to UL: 10 A Rated voltage to EN: 250 VAC/DC Rated voltage to UL: 300 VAC/DC
PCB terminal block, nominal current: 17.5 A, rated voltage (III/2): 400 V, nominal cross section: 1.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: MKDS 1,5, pitch: 5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, mounting: Wave soldering, conductor/PCB connection direction: 0 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.5 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKDS 1,5/2
  • MKDS1,5/2