TE Connectivity 796692-2

Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 796692-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet6 pages15 years ago
Datasheet1 page15 years ago
Datasheet12 pages18 years ago
Datasheet8 pages0 years ago

IHS

Farnell

Master Electronics

Future Electronics

Inventory History

3 month trend:
-44.77%

CAD Models

Download TE Connectivity 796692-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity / AMP284065-2
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
TE Connectivity / AMP284053-2
Modular Terminal Block, 15A, 2 Row(s), 2 Deck(s)
TE Connectivity282909-2
Modular Terminal Block, 24A, 3mm2, 2 Row(s), 2 Deck(s)
TE Connectivity / AMP282869-2
Modular Terminal Block, 13.5A, 1.4mm2, 2 Row(s), 2 Deck(s)
TE Connectivity284056-2
Modular Terminal Block, 12A, 2 Row(s), 2 Deck(s)
Phoenix Contact1725038
Terminal Block Connector; 17.5 A; 250 V; 5.08 mm; 26 to 14 AWG; 2; Screw; Soldering; PA

Descriptions

Descriptions of TE Connectivity 796692-2 provided by its distributors.

Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Modular Terminal Block, 17.5A, 2.5mm2, 2 Row(s), 2 Deck(s)
Termi-Blok Pcb Mount 1&2 2P.5 Rohs Compliant: Yes |Buchanan Te Connectivity 796692-2
Wire to Board 2 Position 5 mm Pitch 30-12 AWG Euro Style Terminal Block
Fixed Terminal Blocks 2 POS STACK 5.08mm
796692-2, TE CONNECTIVITY/AMP BRAND
TERM BLK 2P SIDE ENT 5.08MM PCB
TERMI-BLOK PCB MOUNT 1&2 2P.5 Number of Positions: 2 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .2 in Centerline (Pitch): 5.08 mm PCB Terminal Block | 2 Header Wire-to-Board .2" | Part Number: 796692-2 | Internal Number: 796692-2 | .2" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 796692-2.