Phoenix Contact 3044089

Terminal block [Phoenix Contact] UT 2, 5 BU Terminal block 4017918960353
$ 1.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 3044089.

Phoenix Contact

Datasheet11 pages3 years ago
Technical Drawing1 page0 years ago

IHS

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+140%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-20
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact3044102
Feed Through Terminal Block/2Pin,32A,1000V,AWG:26-10,W:6.2 mm,H:46.9mm,CLR:GY
TE Connectivity / AMP284065-2
Modular Terminal Block, 15A, 2 Row(s), 1 Deck(s)
Phoenix Contact3044092
KNIFE DISCONNECT TERMINAL BLOCK, SCREW CONNECTION, CROSS SECTION: 0.14 MM² - 4 MM²
Phoenix Contact3031238
Terminal Block; Feed-Through; 1; 2; 26-12 AWG; 600 V; 20 A; 8 KV; PA; 10 mm
Weidmuller1020040000
Feed-Through Terminal Block Connector 2 POS Screw ST T DIN Rail
TE Connectivity796692-2
Conn Terminal Block F 4 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact

Descriptions

Descriptions of Phoenix Contact 3044089 provided by its distributors.

Terminal block [Phoenix Contact] UT 2,5 BU Terminal block 4017918960353
Conn Universal Terminal Block F 2 POS Screw T DIN Rail 24A
Modular Terminal Block, 24A, 4mm2, 2 Row(s), 1 Deck(s)
DIN Rail Terminal Blocks UT 2.5 BU FEEDTHRU TERM BLOCK
Phoenix,Straight-through terminal block,UT2,5BU,Phoenix Straight-through terminal block , UT 2.5 BUseries, single layer, Blue, Screw-down terminations, 24A
Feed-through terminal block, nom. voltage: 1000 V, nominal current: 24 A, number of connections: 2, connection method: Screw connection, Rated cross section: 2.5 mm2, cross section: 0.14 mm2 - 4 mm2, mounting type: NS 35/7,5, NS 35/15, color: blue
Terminal Block, Din, 2.5Mm, Blue; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:24A; Rated Voltage:1Kv; No. Of Levels:1 Rohs Compliant: Yes |Phoenix Contact UT 2,5 BU

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT 2,5 BU
  • UT2,5BU