Phoenix Contact 2981017

Safety Relays, 2 Form A (n/o), 24 V (DC), 6 A, 250 V (DC), 250 V (AC), 2981017
$ 274.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 2981017.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Farnell

Burklin Elektronik

MRO Stop

Inventory History

3 month trend:
+25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-1393258-7
Power Relay 24VDC 823Ohm 6A SPST-NO/SPST-NC(29x12.6x25.5)mm THT Automotive
Phoenix Contact2966210
Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x94x80)mm DIN Rail Relay Module
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Safety Relay
Phoenix Contact2903361
Electromechanical Relay 24VDC 2.67KOhm 6A SPST-NO(6.2x66x93)mm DIN Rail Module Relay
Phoenix Contact2981046
Electromechanical Relay 24VDC 24VAC 6A 5PST-NO/SPST-NC(22.5x114.5x112)mm DIN Rail Safety Relay
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Safety Relay

Descriptions

Descriptions of Phoenix Contact 2981017 provided by its distributors.

Safety relays, 2 Form A (N/O), 24 V (DC), 6 A, 250 V (DC), 250 V (AC), 2981017
Safety Relay; E-Mech; Cur-Rtg 6A; Ctrl-V 24DC; Vol-Rtg 250AC/DC; Spring-Cage
Phoenix Contact Veiligheidsrelais PSR-SPP- 24DC/ESP4/2X1/1X2 - 2981017
SAFETY RELAYS, SAFETY, 1 CHANNEL, 250 VAC/VDC, PSR CLASSIC SERIES
PLC relay, integrated optocoupler, with spring-cage connection, for mounting on DIN rail NS 35/7.5, input: 230
RELAY, SAFETY, 2NO, 1NC, 250V, 6A; Coil Voltage: 24VDC; Contact Configuration: DPST-NO, SPST-NC; Product Range: -; Relay Mounting: DIN Rail; Contact Current: 6A; Relay Terminals: Cage Clamp; Contact Voltage AC Nom: 250V; Contac
Safety relay for SIL 3 high and low-demand applications, also approved according to EN 50156, Germanischer Lloyd, and EN ISO 13849, emergency stop and safety door monitoring, 1-channel, 2 enabling current paths, 1 signal contact, plug-in spring-cage terminal block, width: 22.5 mm

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG